Lumberg NEB1R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Depth | 17.5mm |
| Inside Diameter | 6.6mm |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 1.9mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NEB1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.