Lumberg NEK/J250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 41mm |
| Inside Diameter | 5.7mm |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 2.35mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NEK/J250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
