Lumberg NES 1 technical specifications.
| Inside Diameter | 1.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NES 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.