Lumberg NES/J 25 technical specifications.
| Inside Diameter | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 5.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NES/J 25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.