Lumberg NES/J135 technical specifications.
| Current Rating | 500mA |
| Inside Diameter | 1.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 3.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NES/J |
| Termination | Solder |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NES/J135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
