Lumberg NES/J210GRAY technical specifications.
| Current Rating | 500mA |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NES/J210GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.