Lumberg NES1G technical specifications.
| Current Rating | 3A |
| Gender | Male |
| Length | 9.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NES1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.