Lumberg P126 technical specifications.
| Color | Clear |
| Contact Material | Gold, CuSn, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lumberg P126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
