Lumberg P129S technical specifications.
| Color | Clear |
| Contact Material | Gold, CuSn, Copper, Tin |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Lumberg P129S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
