Lumberg P137S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.35mm |
| Gender | Female |
| Length | 15.74mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg P137S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.