Lumberg P303 technical specifications.
| Color | Clear |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Lumberg P303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
