The PBR3 connector features brass contacts with a tin plating, and a copper plating on the rest of the component. It has a maximum current rating of 3A and is available in bulk packaging. The connector has a straight orientation and is terminated with solder. It measures 19mm in depth and 20mm in length.
Lumberg PBR3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 19mm |
| Length | 20mm |
| Max Current Rating | 3A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg PBR3 to view detailed technical specifications.
No datasheet is available for this part.