Lumberg RKWT3U-18/5M technical specifications.
| Current Rating | 4A |
| Lead Length | 5m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg RKWT3U-18/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.