Lumberg S3 technical specifications.
| Contact Type | Pin |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg S3 to view detailed technical specifications.
No datasheet is available for this part.