Lumberg SGR81 technical specifications.
| Color | Silver |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SGR81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.