Lumberg SGV120 technical specifications.
| Body Material | Plastic |
| Package/Case | 120 |
| Color | Silver |
| Contact Material | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SGV120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.