Lumberg SGV30 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SGV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SGV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.