Lumberg STO2RED technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 2 |
| Outside Diameter | 3.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumberg STO2RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.