
3-pin male circular connector with straight orientation, designed for cable mounting and free hanging. Features brass, gold, and CuZn contacts with silver and gold plating, housed in a silver metal body. Rated for 250V and 5A, operating between -40°C and 85°C, with IP40 ingress protection. Termination is via solder, and the connector is RoHS compliant.
Lumberg SV30 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 66.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV30 to view detailed technical specifications.
No datasheet is available for this part.
