
Four-way, straight DIN plug connector with male pin contacts. Features brass, gold, and CuZn contact material with gold and silver plating, housed in a silver metal body with nickel plating. Rated for 5A current and 250V voltage, with operating temperatures from -40°C to 85°C. Cable mountable and free-hanging, this connector offers solder termination and IP40 ingress protection. Approved by VDE and IEC, it is RoHS compliant.
Lumberg SV40 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 66.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
