Lumberg SV60-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Length | 66.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg SV60-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.