Lumberg TM0508A/4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13mm |
| Gender | Female |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg TM0508A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.