This right angle connector features a gold plated contact material and a tin plated finish. It has a maximum current rating of 1A and operates within a temperature range of -25°C to 85°C. The connector is packaged in bulk and is RoHS compliant.
Lumberg TM0508A/5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg TM0508A/5 to view detailed technical specifications.
No datasheet is available for this part.