Lumberg TM0508A/8 technical specifications.
| Body Material | Brass |
| Package/Case | 0508 |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 1A |
| Depth | 13mm |
| Gender | Female |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Chassis |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg TM0508A/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.