Lumberg WB61 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg WB61 to view detailed technical specifications.
No datasheet is available for this part.