The WKLS40 is a commercial-grade, right-angle male solder terminal connector with a polycarbonate insulator material. It operates within a temperature range of -20°C to 70°C and features a single port with a rated signal current of 1A. The connector is designed for use in phone and RCA applications, with a termination type of solder and a mounting style of right angle.
Lumberg WKLS40 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYCARBONATE |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Lumberg WKLS40 to view detailed technical specifications.
No datasheet is available for this part.