3-position, right-angle, female circular connector with solder termination. Features brass contacts with gold and silver plating, rated for 5A and 250V. Constructed with a silver plastic body, it offers IP40 protection and operates within a -40°C to 85°C temperature range. Includes strain relief and is RoHS compliant.
Lumberg WSV30 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 18.7mm |
| Gender | Female |
| Length | 38mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1M |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg WSV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.