Lumberg WSV81 technical specifications.
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | WSV |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg WSV81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.