
Surface mountable single color green LED emitter with a 2.25mm clear, diffused, flat square lens. Features a 180° viewing angle, 12mcd luminous intensity, and a 2.2V forward voltage. Operates with a 20mA forward current and a 25mA current rating. Packaged on tape and reel, this lead-free, RoHS compliant component has dimensions of 3mm length, 2.54mm width, and 1.2mm height.
Lumex CCL-CRS10G technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Green |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 2.25mm |
| Lens Style | Flat, Square, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-CRS10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.