Lumex CCL-CRS10R/G technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.25mm |
| Lens Style | Flat, Square, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Wavelength | 635nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-CRS10R/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.