Lumex CCL-CRS10Y/G technical specifications.
| Package/Case | 1008 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Luminous Intensity | 12mcd |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-CRS10Y/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.