
Surface mount, single-color green LED emitter featuring a 2mm clear, round elliptical lens. This component operates with a 20mA forward current, emitting light at a 565nm wavelength with a luminous intensity of 7mcd. Designed for lead-free assembly, it offers a wide 180° viewing angle and a compact 3.2mm x 1.27mm x 1.2mm package. Operating temperature range is -30°C to 80°C, and it is supplied on tape and reel in quantities of 3000.
Lumex CCL-LX45GT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Style | Elliptical, Clear, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Wavelength | 565nm |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-LX45GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
