Lumex CCL-LX45IT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Style | Elliptical, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7.2mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Wavelength | 635nm |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-LX45IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
