Surface mount single color LED emitter, yellow illumination, featuring a transparent clear lens with a round, elliptical style. This 2-pin component operates with a 20mA forward current, emitting light at a 585nm wavelength with a luminous intensity of 7mcd. Its compact SMD/SMT package measures 3.2mm in length, 1.27mm in width, and 1.2mm in height, offering a wide 180° viewing angle. Operating within a temperature range of -30°C to 80°C, this RoHS compliant component is supplied on tape and reel.
Lumex CCL-LX45YT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Wavelength | 585nm |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-LX45YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
