Lumex GT-NE4H1125 technical specifications.
| Color | Clear |
| Life (Hours) | 20000Hour |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-NE4H1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.