Lumex GT-NE4H1125T technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Lens Style | Round, Domed |
| Operating Supply Voltage | 115V |
| Package Quantity | 100 |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-NE4H1125T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.