Lumex GT-NE6S1325T technical specifications.
| Color | Orange |
| Life (Hours) | 25000Hour |
| Mount | Standard |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-NE6S1325T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.