Lumex IFL-EB414100-G7505 technical specifications.
| Color | Green |
| Current Rating | 100mA |
| Mount | Base |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Lumex IFL-EB414100-G7505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.