Lumex IFL-EB5138139-22 technical specifications.
| Current Rating | 140mA |
| Mount | Base |
| MSCP | 1MSCP |
| Package Quantity | 100 |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for Lumex IFL-EB5138139-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.