Lumex LCD-H401M16KR technical specifications.
| Background Color | Grey |
| Character Width | 2.31mm |
| Display Type | Segment |
| Fluid Type | TN |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Characters | 4 |
| Number Of Characters Per Row | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Area (height) | 5.28mm |
| Viewing Area (width) | 17.92mm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-H401M16KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.