Lumex LCD-H601C71TR technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-H601C71TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.