Lumex LCD-S101M71TR-02 technical specifications.
| Background Color | Grey |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 1 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S101M71TR-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.