Lumex LCD-S3X1C50TF/B technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S3X1C50TF/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.