Lumex LCD-S3X1C50TR/C technical specifications.
| Background Color | Grey |
| Color | Grey |
| Fluid Type | TN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of LEDs | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S3X1C50TR/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.