Lumex LCD-S3X1C50TR/C-D technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S3X1C50TR/C-D to view detailed technical specifications.
No datasheet is available for this part.