Lumex LCM-H01602DSF/A-A technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Character Width | 2.96mm |
| Display Type | Dot Matrix |
| Fluid Type | STN |
| Forward Current | 160mA |
| Height | 36mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01602DSF/A-A to view detailed technical specifications.
No datasheet is available for this part.