Lumex LCM-H01602DSF/C technical specifications.
| Backlight Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Package Quantity | 45 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01602DSF/C to view detailed technical specifications.
No datasheet is available for this part.