Lumex LCM-H01602DSF/D technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01602DSF/D to view detailed technical specifications.
No datasheet is available for this part.