Lumex LCM-H01602DSR/D technical specifications.
| Package/Case | Module |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01602DSR/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.