
This 5V LED backlight module features a 40-character display and operates within a temperature range of -20°C to 70°C. It is lead-free and compliant with RoHS regulations. The module is packaged in a quantity of 30.
Lumex LCM-H02002DTF technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H02002DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
